
SC-2ADK016F | |
|---|---|
DigiKey Part Number | 380-SC-2ADK016F-ND |
Manufacturer | |
Manufacturer Product Number | SC-2ADK016F |
Description | CBL USB2.0 A PLUG TO OPEN 16' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 16.00' (4.88m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.00' (4.88m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.56000 | ¥57.56 |
| 10 | ¥48.93400 | ¥489.34 |
| 25 | ¥45.86520 | ¥1,146.63 |
| 50 | ¥43.67560 | ¥2,183.78 |
| 100 | ¥41.59060 | ¥4,159.06 |
| 300 | ¥38.48883 | ¥11,546.65 |
| 500 | ¥37.12732 | ¥18,563.66 |
| 1,000 | ¥35.35688 | ¥35,356.88 |



