Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331010-1PC-LT

DigiKey Part Number
380-1302-ND
Manufacturer
Manufacturer Product Number
331010-1PC-LT
Description
CONN MOD PLUG 10P10C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
10p10c (RJ50)
Manufacturer
Stewart Connector
Shielding
Unshielded
Series
Termination
IDC
Packaging
Bulk
Length
0.541" (13.74mm)
Part Status
Active
Housing Material
Thermoplastic
Connector Type
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,559
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥8.25500¥82.55
25¥7.73520¥193.38
50¥7.36640¥368.32
100¥7.01370¥701.37
250¥6.57352¥1,643.38
500¥6.25966¥3,129.83
1,000¥5.96081¥5,960.81
3,000¥5.51624¥16,548.72
Manufacturers Standard Package