5V, 9V, 12V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCH1CBK

DigiKey Part Number
5214-WCH1CBK-ND
Manufacturer
Manufacturer Product Number
WCH1CBK
Description
1 PORT USB-C WALL CHARGER WITH 6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output (Max)
3A, 3A, 3A, 3A, 3A
Power (Watts)
60 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Power Delivery (PD)
Cord Length
78.74" (2.0m)
Input Connector
NEMA 1-15P
Size / Dimension
2.60" L x 1.10" W x 2.60" H (66.0mm x 28.0mm x 66.0mm)
Approval Agency
-
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 245
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥585.10000¥585.10
5¥538.01200¥2,690.06
10¥518.93400¥5,189.34
25¥494.74080¥12,368.52
50¥477.19200¥23,859.60
100¥460.26830¥46,026.83
Manufacturers Standard Package