USB 2.0 Cable A Female to Mini B Male 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBMUSBFM1

DigiKey Part Number
5214-USBMUSBFM1-ND
Manufacturer
Manufacturer Product Number
USBMUSBFM1
Description
1 FT MINI USB 2.0 CABLE - USB A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Mini B Male 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
28 AWG
Part Status
Active
Shielding
Unshielded
Configuration
Color
Black
Length
1.00' (304.8mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Factory Stock: 166
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.37000¥92.37
10¥78.47200¥784.72
25¥73.55440¥1,838.86
50¥70.04300¥3,502.15
100¥66.70050¥6,670.05
250¥62.52656¥15,631.64
500¥59.54514¥29,772.57
1,000¥56.70631¥56,706.31
Manufacturers Standard Package