USB 2.0 Cable A Male to Micro B Male, Left Angle 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBAUB50CMLA

DigiKey Part Number
5214-USBAUB50CMLA-ND
Manufacturer
Manufacturer Product Number
USBAUB50CMLA
Description
0.5 M MICRO-USB CHARGE-AND-SYNC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male, Left Angle 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Box
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
1.64' (500.0mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Factory Stock: 207
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.35000¥63.35
10¥53.82900¥538.29
25¥50.46040¥1,261.51
50¥48.05040¥2,402.52
100¥45.75540¥4,575.54
250¥42.89184¥10,722.96
500¥40.84568¥20,422.84
1,000¥38.89809¥38,898.09
Manufacturers Standard Package