
USB3SAA6BK | |
|---|---|
DigiKey Part Number | 5214-USB3SAA6BK-ND |
Manufacturer | |
Manufacturer Product Number | USB3SAA6BK |
Description | 6 FT BLACK USB 3.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.00' (1.83m) | Features Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.45000 | ¥136.45 |
| 10 | ¥115.96200 | ¥1,159.62 |
| 25 | ¥108.69760 | ¥2,717.44 |
| 50 | ¥103.50900 | ¥5,175.45 |
| 100 | ¥98.57090 | ¥9,857.09 |
| 250 | ¥92.40396 | ¥23,100.99 |
| 500 | ¥87.99872 | ¥43,999.36 |




