
USB3AU2MRS | |
|---|---|
DigiKey Part Number | 5214-USB3AU2MRS-ND |
Manufacturer | |
Manufacturer Product Number | USB3AU2MRS |
Description | 6FT SLIM MICRO USB 3.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 6.60' (2.01m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.60' (2.01m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.27000 | ¥181.27 |
| 10 | ¥154.04700 | ¥1,540.47 |
| 25 | ¥144.39760 | ¥3,609.94 |
| 50 | ¥137.50720 | ¥6,875.36 |
| 100 | ¥130.94700 | ¥13,094.70 |
| 250 | ¥122.75692 | ¥30,689.23 |
| 500 | ¥116.90534 | ¥58,452.67 |


