



USB32000SPT | |
|---|---|
DigiKey Part Number | 5214-USB32000SPT-ND |
Manufacturer | |
Manufacturer Product Number | USB32000SPT |
Description | RJ45 USB TO ETHERNET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RJ45 USB to Ethernet |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB - 3.0 Male |
Manufacturer StarTech.com | Convert To (Adapter End) RJ45 Female, USB Female |
Packaging Retail Package | Interface RJ45 |
Part Status Active | Features LED Indicator |
Type USB to Ethernet |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥764.40000 | ¥764.40 |
| 10 | ¥678.11500 | ¥6,781.15 |
| 25 | ¥646.57160 | ¥16,164.29 |
| 50 | ¥623.69340 | ¥31,184.67 |
| 100 | ¥601.62570 | ¥60,162.57 |





