



USB2HABM1 | |
|---|---|
DigiKey Part Number | 5214-USB2HABM1-ND |
Manufacturer | |
Manufacturer Product Number | USB2HABM1 |
Description | 1FT MINI USB 2.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 30 AWG | |
Shielding | Unshielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.10000 | ¥74.10 |
| 10 | ¥62.95100 | ¥629.51 |
| 30 | ¥58.24833 | ¥1,747.45 |
| 50 | ¥56.18480 | ¥2,809.24 |
| 100 | ¥53.50270 | ¥5,350.27 |
| 250 | ¥50.15488 | ¥12,538.72 |
| 500 | ¥47.76270 | ¥23,881.35 |
| 1,000 | ¥45.48531 | ¥45,485.31 |


