



USB2HAB50CM | |
|---|---|
DigiKey Part Number | 5214-USB2HAB50CM-ND |
Manufacturer | |
Manufacturer Product Number | USB2HAB50CM |
Description | 0.5M USB 2.0 A TO B CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| 10 | ¥26.95900 | ¥269.59 |
| 25 | ¥25.27240 | ¥631.81 |
| 50 | ¥24.06340 | ¥1,203.17 |
| 100 | ¥22.91460 | ¥2,291.46 |
| 250 | ¥21.47984 | ¥5,369.96 |
| 500 | ¥20.45456 | ¥10,227.28 |
| 1,000 | ¥19.47881 | ¥19,478.81 |
| 2,500 | ¥18.26043 | ¥45,651.07 |







