
USB2HAB3 | |
|---|---|
DigiKey Part Number | 5214-USB2HAB3-ND |
Manufacturer | |
Manufacturer Product Number | USB2HAB3 |
Description | 3 FT USB 2.0 CERTIFIED A TO B CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Box | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 3.00' (914.4mm) | Features Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.96000 | ¥59.96 |
| 10 | ¥50.95800 | ¥509.58 |
| 25 | ¥47.76280 | ¥1,194.07 |
| 50 | ¥45.48020 | ¥2,274.01 |
| 100 | ¥43.30870 | ¥4,330.87 |
| 250 | ¥40.59784 | ¥10,149.46 |
| 500 | ¥38.66140 | ¥19,330.70 |
| 1,000 | ¥36.81774 | ¥36,817.74 |




