USB 2.0 Cable A Male, Right Angle to B Male, Right Angle 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2HAB2RA3

DigiKey Part Number
5214-USB2HAB2RA3-ND
Manufacturer
Manufacturer Product Number
USB2HAB2RA3
Description
3 FT RIGHT ANGLE USB CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male, Right Angle to B Male, Right Angle 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.00' (914.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,193
Factory Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.07000¥67.07
10¥56.98000¥569.80
25¥53.41080¥1,335.27
50¥50.86040¥2,543.02
100¥48.43160¥4,843.16
250¥45.40064¥11,350.16
500¥43.23504¥21,617.52
1,000¥41.17333¥41,173.33
Manufacturers Standard Package