
USB2C5C3M | |
|---|---|
DigiKey Part Number | 5214-USB2C5C3M-ND |
Manufacturer | |
Manufacturer Product Number | USB2C5C3M |
Description | 3M 10 FT USB C TO USB C CABLE W/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 26 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 9.84' (3.00m) | Features Reversible |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥297.89000 | ¥297.89 |
| 10 | ¥253.15300 | ¥2,531.53 |
| 25 | ¥237.30600 | ¥5,932.65 |
| 50 | ¥225.98420 | ¥11,299.21 |
| 100 | ¥215.20760 | ¥21,520.76 |
| 250 | ¥201.75088 | ¥50,437.72 |


