USB 2.0 Cable A Male to C Male 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2AC10FWHE

DigiKey Part Number
5214-USB2AC10FWHE-ND
Manufacturer
Manufacturer Product Number
USB2AC10FWHE
Description
10FT USB-A TO USB-C CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
23 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 768
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.73000¥121.73
10¥103.42800¥1,034.28
25¥96.94960¥2,423.74
50¥92.32040¥4,616.02
100¥87.91600¥8,791.60
250¥82.41508¥20,603.77
500¥78.48584¥39,242.92
1,000¥74.74499¥74,744.99
Manufacturers Standard Package