



US1GC30B | |
|---|---|
DigiKey Part Number | 5214-US1GC30B-ND |
Manufacturer | |
Manufacturer Product Number | US1GC30B |
Description | USB-C TO GBE ADAPTER - BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to RJ45, 8p8c 0.69' (210.8mm) |
Datasheet | Datasheet |
Category | Length 0.69' (210.8mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB C Male Plug to RJ45, 8p8c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥386.04000 | ¥386.04 |
| 10 | ¥342.45200 | ¥3,424.52 |
| 30 | ¥323.43400 | ¥9,703.02 |
| 50 | ¥314.95960 | ¥15,747.98 |
| 100 | ¥303.81240 | ¥30,381.24 |
| 250 | ¥289.68176 | ¥72,420.44 |








