Metal, Steel Rack Mount 16.500" L x 18.900" W x 3.500" H (419.10mm x 480.06mm x 88.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNIRAILS2U

DigiKey Part Number
5214-UNIRAILS2U-ND
Manufacturer
Manufacturer Product Number
UNIRAILS2U
Description
RACK MOUNT 16.5X18.9X3.500" BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Rack Mount 16.500" L x 18.900" W x 3.500" H (419.10mm x 480.06mm x 88.90mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
16.500" L x 18.900" W x 3.500" H (419.10mm x 480.06mm x 88.90mm)
Manufacturer
StarTech.com
Color
Black
Packaging
Bag
Material
Metal, Steel
Part Status
Active
For Use With/Related Products
Racks
Type
Rack Mount
Ventilation
Vented
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,226.77000¥1,226.77
5¥1,048.66800¥5,243.34
10¥992.30000¥9,923.00
Manufacturers Standard Package