



TBLT3MM1M | |
|---|---|
DigiKey Part Number | 5214-TBLT3MM1M-ND |
Manufacturer | |
Manufacturer Product Number | TBLT3MM1M |
Description | 1M THUNDERBOLT 3 20GBPS CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Length 3.3' (1.00m) |
Mfr | Specifications USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) |
Packaging Retail Package | Transfer Rate 20Gbps |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥491.98000 | ¥491.98 |
| 10 | ¥418.16400 | ¥4,181.64 |
| 30 | ¥386.98900 | ¥11,609.67 |
| 50 | ¥373.30260 | ¥18,665.13 |
| 100 | ¥355.50560 | ¥35,550.56 |


