4 Port Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Port Standard KVM
SV431DPUA
SV431DPUA

SV431DPUA

DigiKey Part Number
5214-SV431DPUA-ND
Manufacturer
Manufacturer Product Number
SV431DPUA
Description
4 PORT DISPLAYPORT KVM SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Port Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
Standard KVM
Number of Ports
4
Peripherals
Audio, DisplayPort Monitor, HDMI Monitor, Keyboard
Mounting Type
-
Includes
AC Power Adapter
Requires
-
Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 108
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,357.54000¥3,357.54
10¥2,978.77800¥29,787.78
25¥2,961.48560¥74,037.14
Manufacturers Standard Package