4 Port Desktop Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV411KUSB

DigiKey Part Number
5214-SV411KUSB-ND
Manufacturer
Manufacturer Product Number
SV411KUSB
Description
4 PORT BLACK USB KVM SWITCH KIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Standard KVM
Number of Ports
4
Peripherals
Audio, USB Keyboard, USB Mouse, VGA Monitor
Mounting Type
Desktop
Includes
Audio Cables (2), USB Cables (4)
Requires
-
Size
48.00" L x 3.70" W x 1.00" H (1219.2mm x 94mm x 25.4mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥984.54000¥984.54
10¥873.41900¥8,734.19
25¥832.79520¥20,819.88
50¥803.32760¥40,166.38
100¥776.96620¥77,696.62
Manufacturers Standard Package