USB Hub 6 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST7320USBC

DigiKey Part Number
5214-ST7320USBC-ND
Manufacturer
Manufacturer Product Number
ST7320USBC
Description
USB HUB 6 PORT 5GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 6 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
5Gbps
Manufacturer
StarTech.com
Voltage - Input
100 ~ 240VAC
Packaging
Box
Mounting Type
Desktop
Part Status
Active
Features
Portable, Thunderbolt 3 Compatible, USB 3.2 (3)
Number of Ports
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 139
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥631.41000¥631.41
10¥560.16000¥5,601.60
25¥534.09640¥13,352.41
50¥515.19760¥25,759.88
100¥496.96720¥49,696.72
Manufacturers Standard Package