New at DigiKey
6.0' (1.83m) KVM Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKDPMM06-TAA

DigiKey Part Number
5214-SKDPMM06-TAA-ND
Manufacturer
Manufacturer Product Number
SKDPMM06-TAA
Description
6FT DISPLAYPORT CABLE, TAA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.0' (1.83m) KVM Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
DisplayPort 1.2 Male (2), USB - A 2.0 Male, 3.5mm Plug Male
Manufacturer
StarTech.com
Convert To (Adapter End)
DisplayPort 1.2 male (2), USB - B 2.0 Male, 3.5mm Plug Male
Packaging
Bag
Length
6.0' (1.83m)
Part Status
Active
For Use With/Related Products
KVM Switch
Type
KVM Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 22
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥555.08000¥555.08
Manufacturers Standard Package