
SFP10GBBXDST | |
|---|---|
DigiKey Part Number | 5214-SFP10GBBXDST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GBBXDST |
Description | 10GBASE-BX SFP+ - DOWNSTREAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1330nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1330nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥438.54000 | ¥438.54 |
| 10 | ¥363.10000 | ¥3,631.00 |
| 100 | ¥319.65460 | ¥31,965.46 |

