



SATDUP11IMG | |
|---|---|
DigiKey Part Number | 5214-SATDUP11IMG-ND |
Manufacturer | |
Manufacturer Product Number | SATDUP11IMG |
Description | 1:1 SATA HARD DRIVE DUPLICATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Duplicator For 2.5", 3.5" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Duplicator | |
Specifications | Black | |
For Use With/Related Products | 2.5", 3.5" Hard Drives |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,045.01000 | ¥3,045.01 |

