
RKPW161915 | |
|---|---|
DigiKey Part Number | 5214-RKPW161915-ND |
Manufacturer | |
Manufacturer Product Number | RKPW161915 |
Description | PDU POWER DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) 1800J Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer StarTech.com | AC Outlets 16 |
Packaging Box | Connector - AC Output NEMA 5-15R (16) |
Part Status Active | Voltage - Input 120VAC |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Energy 1800J |
Current - Max 12A | Cord Length 5.9' (1.80m) |
Region Utilized North America | Approval Agency CE, UL |
Overload Protection Circuit Breaker(s) | Features Ground |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,026.74000 | ¥1,026.74 |
| 5 | ¥958.27600 | ¥4,791.38 |
| 10 | ¥930.22300 | ¥9,302.23 |
| 25 | ¥894.39360 | ¥22,359.84 |
| 50 | ¥868.20040 | ¥43,410.02 |
| 100 | ¥842.78580 | ¥84,278.58 |



