16 Port Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKCONS1916K

DigiKey Part Number
5214-RKCONS1916K-ND
Manufacturer
Manufacturer Product Number
RKCONS1916K
Description
16 PORT KVM CONSOLE FOR SERVER R
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
16
Manufacturer
StarTech.com
Peripherals
VGA Monitor, USB Keyboard, USB Mouse
Packaging
Box
Mounting Type
Rack Mount
Part Status
Active
Includes
KVM Cable, Power Cord
Type
Network KVM
Size
25.30" L x 19.00" W x 1.70" H (642.6mm x 482.6mm x 43.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18,104.26000¥18,104.26
Manufacturers Standard Package