
RKCOND17HD | |
|---|---|
DigiKey Part Number | 5214-RKCOND17HD-ND |
Manufacturer | |
Manufacturer Product Number | RKCOND17HD |
Description | 17" HD RACKMOUNT KVM CONSOLE - D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Port Rack Mount Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Manufacturer StarTech.com | Peripherals DVI/VGA Monitor, USB Keyboard, USB Mouse, Audio |
Packaging Bag | Mounting Type Rack Mount |
Part Status Active | Includes Audio Cable, KVM Cable |
Type Standard KVM | Size 27.00" L x 18.90" W x 1.70" H (685.8mm x 480.1mm x 43.2mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,548.65000 | ¥13,548.65 |



