Metal, Steel Open Rack Open Rack, Double Frame 33.600" L x 23.600" W x 35.600" H (853.44mm x 599.44mm x 904.24mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK1833BKM

DigiKey Part Number
5214-RK1833BKM-ND
Manufacturer
Manufacturer Product Number
RK1833BKM
Description
RACK STEEL 33.6X23.6X35.6 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 33.600" L x 23.600" W x 35.600" H (853.44mm x 599.44mm x 904.24mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Panel
33.500" L x 23.500" W (850.90mm x 596.90mm)
Manufacturer
StarTech.com
Dimensions - Overall
33.600" L x 23.600" W x 35.600" H (853.44mm x 599.44mm x 904.24mm)
Packaging
Box
Door
Steel
Part Status
Active
Mounting Rails
Two Pair
Type
Open Rack
Ventilation
Front, Sides, Top
Style
Open Rack, Double Frame
Material
Metal, Steel
Number of Units
18U
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,052.82000¥7,052.82
Manufacturers Standard Package