
RK1536BKF | |
|---|---|
DigiKey Part Number | 5214-RK1536BKF-ND |
Manufacturer | |
Manufacturer Product Number | RK1536BKF |
Description | RACK STEEL 39.6X23.6X31.4 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 39.600" L x 23.600" W x 31.400" H (1005.84mm x 599.44mm x 797.56mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 39.100" L x 23.500" W (993.14mm x 596.90mm) |
Manufacturer StarTech.com | Dimensions - Overall 39.600" L x 23.600" W x 31.400" H (1005.84mm x 599.44mm x 797.56mm) |
Packaging Box | Door Glass |
Part Status Active | Mounting Rails Two Pair |
Type Cabinet Rack | Ventilation Front, Sides |
Style Enclosed, Bottom, Front, Sides, Top | Material Cold Roll Steel (CRS) |
Number of Units 15U | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,296.20000 | ¥7,296.20 |



