
RDA2U | |
|---|---|
DigiKey Part Number | 5214-RDA2U-ND |
Manufacturer | |
Manufacturer Product Number | RDA2U |
Description | ADAPTER PANEL 4.400X3.500X1" BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Adapter Panel 4.400" L x 3.500" W x 1.000" H (111.76mm x 88.90mm x 25.40mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 4.400" L x 3.500" W x 1.000" H (111.76mm x 88.90mm x 25.40mm) |
Manufacturer StarTech.com | Color Black |
Packaging Box | Material Metal, Steel |
Part Status Active | For Use With/Related Products Racks |
Type Adapter Panel | Ventilation Vented |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥430.03000 | ¥430.03 |
| 5 | ¥367.57400 | ¥1,837.87 |
| 10 | ¥343.55800 | ¥3,435.58 |
| 25 | ¥314.20080 | ¥7,855.02 |
| 50 | ¥305.66960 | ¥15,283.48 |




