Cable Assembly D-Sub 9 pos Male to Male; Rectangular 09 pos Male to Male 1.33' (405.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly D-Sub 9 pos Male to Male; Rectangular 09 pos Male to Male 1.33' (405.0mm)
PNL9M16
PNL9M16

PNL9M16

DigiKey Part Number
5214-PNL9M16-ND
Manufacturer
Manufacturer Product Number
PNL9M16
Description
16" DB9 TO HEADER PANEL MOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 9 pos Male to Male; Rectangular 09 pos Male to Male 1.33' (405.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.33' (405.0mm)
Manufacturer
StarTech.com
Cable Type
Ribbon
Packaging
Retail Package
Color
Gray
Part Status
Active
Shielding
Unshielded
Connector Type
D-Sub 9 pos Male to Male; Rectangular 09 pos Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.95000¥92.95
10¥78.96200¥789.62
30¥73.06833¥2,192.05
50¥70.48020¥3,524.01
100¥67.11760¥6,711.76
250¥62.91712¥15,729.28
500¥59.91678¥29,958.39
1,000¥57.06025¥57,060.25
Manufacturers Standard Package