USB 3.0 Adapter Cards PCI Express
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEXUSB3S42

DigiKey Part Number
5214-PEXUSB3S42-ND
Manufacturer
Manufacturer Product Number
PEXUSB3S42
Description
4 PORT PCI ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 3.0 Adapter Cards PCI Express
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
USB 3.0
Interface
PCI Express
Number of Ports
4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥448.65000¥448.65
10¥397.96900¥3,979.69
25¥379.45040¥9,486.26
50¥366.02020¥18,301.01
100¥353.06600¥35,306.60
Manufacturers Standard Package