
PCIUSB7 | |
|---|---|
DigiKey Part Number | 5214-PCIUSB7-ND |
Manufacturer | |
Manufacturer Product Number | PCIUSB7 |
Description | 7 PORT PCI ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 3.0 Adapter Cards PCI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB 3.0 | |
Interface | PCI | |
Number of Ports | 7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.01000 | ¥282.01 |
| 10 | ¥250.16700 | ¥2,501.67 |
| 25 | ¥238.52640 | ¥5,963.16 |
| 50 | ¥230.08120 | ¥11,504.06 |
| 100 | ¥221.93780 | ¥22,193.78 |
| 250 | ¥211.61564 | ¥52,903.91 |



