



NOTECONS02X | |
|---|---|
DigiKey Part Number | 5214-NOTECONS02X-ND |
Manufacturer | |
Manufacturer Product Number | NOTECONS02X |
Description | LAPTOP TO SERVER KVM CONSOLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4.0' (1.22m) Adapter, PS/2 to USB |
Datasheet | Datasheet |
Category | Type Adapter, PS/2 to USB |
Manufacturer StarTech.com | Convert From (Adapter End) Display Port 1.2 Male (2), USB - A 2.0 Male (2), 3.5mm Plug Male |
Packaging Retail Package | Convert To (Adapter End) USB, VGA |
Part Status Active | Length 4.0' (1.22m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,237.89000 | ¥6,237.89 |
| 10 | ¥5,819.91100 | ¥58,199.11 |

