
NLBL-5F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-5F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-5F-CAT6A-PATCH |
Description | 5FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.33000 | ¥141.33 |
| 10 | ¥120.09700 | ¥1,200.97 |
| 25 | ¥112.57120 | ¥2,814.28 |

