
N6PATCH15RD | |
|---|---|
DigiKey Part Number | 5214-N6PATCH15RD-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH15RD |
Description | 15FT RED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.10000 | ¥106.10 |
| 10 | ¥90.16500 | ¥901.65 |
| 25 | ¥84.51680 | ¥2,112.92 |
| 50 | ¥80.48280 | ¥4,024.14 |
| 100 | ¥76.64150 | ¥7,664.15 |
| 250 | ¥71.84624 | ¥17,961.56 |
| 500 | ¥68.42040 | ¥34,210.20 |
| 1,000 | ¥65.15915 | ¥65,159.15 |

