
N6PAT3BLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT3BLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT3BLS |
Description | 3 FT SLIM CAT6 CABLE BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.77000 | ¥51.77 |
| 10 | ¥43.98700 | ¥439.87 |
| 25 | ¥41.22960 | ¥1,030.74 |
| 50 | ¥39.25980 | ¥1,962.99 |
| 100 | ¥37.38420 | ¥3,738.42 |
| 250 | ¥35.04420 | ¥8,761.05 |
| 500 | ¥33.37240 | ¥16,686.20 |
| 1,000 | ¥31.78096 | ¥31,780.96 |
| 2,500 | ¥29.79381 | ¥74,484.52 |

