



MXT1002MBK | |
|---|---|
DigiKey Part Number | 5214-MXT1002MBK-ND |
Manufacturer | |
Manufacturer Product Number | MXT1002MBK |
Description | 2M BLACK DB9 SERIAL CABLE M/F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 6.56' (2.00m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer StarTech.com | Number of Positions 9 |
Packaging Retail Package | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.26000 | ¥85.26 |
| 10 | ¥72.44300 | ¥724.43 |
| 30 | ¥67.03733 | ¥2,011.12 |
| 50 | ¥64.66280 | ¥3,233.14 |
| 100 | ¥61.57650 | ¥6,157.65 |
| 250 | ¥57.72284 | ¥14,430.71 |
| 500 | ¥54.97016 | ¥27,485.08 |
| 1,000 | ¥52.34939 | ¥52,349.39 |





