
MDP2DVI | |
|---|---|
DigiKey Part Number | 5214-MDP2DVI-ND |
Manufacturer | |
Manufacturer Product Number | MDP2DVI |
Description | DISPLAYPORT - MINI TO DVI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort - Mini to DVI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort - Mini to DVI | |
Convert From (Adapter End) | DisplayPort - Mini Male | |
Convert To (Adapter End) | DVI-I Single Link Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.41000 | ¥153.41 |





