Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDISPLPORT6

DigiKey Part Number
5214-MDISPLPORT6-ND
Manufacturer
Manufacturer Product Number
MDISPLPORT6
Description
6FT MINI DISPLAYPORT 1.2 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
Mini DisplayPort Male
Shielding
Unshielded
2nd Connector Type
Mini DisplayPort Male
Usage
Multi Media
Length
6.0' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Factory Stock: 202
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.23000¥197.23
10¥167.61100¥1,676.11
25¥157.11200¥3,927.80
50¥149.61460¥7,480.73
100¥142.47860¥14,247.86
250¥133.56632¥33,391.58
500¥127.20028¥63,600.14
Manufacturers Standard Package