USB to RS232 Cable 3.00' (914.40mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB to RS232 Cable 3.00' (914.40mm) Unshielded
ICUSB232SM3
ICUSB232SM3

ICUSB232SM3

DigiKey Part Number
5214-ICUSB232SM3-ND
Manufacturer
Manufacturer Product Number
ICUSB232SM3
Description
USB TO SERIAL ADAPTER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB to RS232 Cable 3.00' (914.40mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
USB-A (USB TYPE-A), Plug
Mfr
Convert To (Adapter End)
D-Sub, 9 Pin Male
Packaging
Retail Package
Length
3.00' (914.40mm)
Part Status
Active
Shielding
Unshielded
Usage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Factory Stock: 223
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥367.68000¥367.68
10¥326.17700¥3,261.77
30¥308.06300¥9,241.89
50¥299.99080¥14,999.54
100¥289.37380¥28,937.38
250¥275.91652¥68,979.13
Manufacturers Standard Package