



ICUSB2328I | |
|---|---|
DigiKey Part Number | 5214-ICUSB2328I-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB2328I |
Description | USB HUB 8 PORT 921.6KBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 8 Port 921.6kbps |
Datasheet | Datasheet |
Category | Number of Ports 8 |
Manufacturer StarTech.com | Data Rate (Max) 921.6kbps |
Packaging Retail Package | Voltage - Input 5V |
Part Status Active | Mounting Type Desktop, DIN Rail, Surface Mount, Wall Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,105.23000 | ¥2,105.23 |
| 10 | ¥1,867.72200 | ¥18,677.22 |
| 25 | ¥1,780.85680 | ¥44,521.42 |








