


ICUSB2324852 | |
|---|---|
DigiKey Part Number | 5214-ICUSB2324852-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB2324852 |
Description | RS-232/RS-422/RS-485 USB TO SERL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB - A 2.0 Male |
Manufacturer StarTech.com | Convert To (Adapter End) D-Sub 09 Pos (DB9) Female, Terminal Block |
Packaging Retail Package | Interface RS-232, RS-422, RS-485 |
Part Status Active | Features LED Indicator |
Type USB to Serial | Includes Adapter, Cable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,139.69000 | ¥1,139.69 |
| 10 | ¥1,011.10600 | ¥10,111.06 |
| 25 | ¥964.07320 | ¥24,101.83 |
| 50 | ¥929.96280 | ¥46,498.14 |







