Standard, Locking Black 0.700" (17.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKLP25

DigiKey Part Number
5214-HKLP25-ND
Manufacturer
Manufacturer Product Number
HKLP25
Description
CBL TIE LOCKING BLACK 25'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.700" (17.78mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.700" (17.78mm)
Manufacturer
StarTech.com
Length - Actual
25.00' (7.62m)
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Material
Nylon
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
300"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 338
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.45000¥131.45
10¥111.68500¥1,116.85
25¥104.68800¥2,617.20
50¥99.69260¥4,984.63
100¥94.93450¥9,493.45
250¥88.99536¥22,248.84
500¥84.75246¥42,376.23
1,000¥80.71266¥80,712.66
Manufacturers Standard Package