Cable Assembly 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 16.4' (5.00m)
HDMM5MP

HDMM5MP

DigiKey Part Number
5214-HDMM5MP-ND
Manufacturer
Manufacturer Product Number
HDMM5MP
Description
5M 15FT PREMIUM 4K HDMI CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
16.4' (5.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥248.27000¥248.27
16¥204.09813¥3,265.57
32¥194.35781¥6,219.45
64¥185.08641¥11,845.53
112¥177.92679¥19,927.80
256¥167.85637¥42,971.23
512¥159.85742¥81,847.00
Manufacturers Standard Package