
HDMIDVIMM10 | |
|---|---|
DigiKey Part Number | 5214-HDMIDVIMM10-ND |
Manufacturer | |
Manufacturer Product Number | HDMIDVIMM10 |
Description | 10 FT HDMI TO DVI-D CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Multi Media |
Length 10.0' (3.05m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.15000 | ¥143.15 |
| 10 | ¥121.69300 | ¥1,216.93 |
| 25 | ¥114.06960 | ¥2,851.74 |
| 50 | ¥108.62300 | ¥5,431.15 |
| 100 | ¥103.44110 | ¥10,344.11 |
| 250 | ¥96.96936 | ¥24,242.34 |
| 500 | ¥92.34692 | ¥46,173.46 |


