
HDMI2-CABLE-GRIP-6F | |
|---|---|
DigiKey Part Number | 5214-HDMI2-CABLE-GRIP-6F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2-CABLE-GRIP-6F |
Description | HDMI CABLE - GRIPPING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 6.0' (1.83m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.28000 | ¥94.28 |
| 10 | ¥80.13600 | ¥801.36 |
| 25 | ¥75.11480 | ¥1,877.87 |
| 50 | ¥71.52720 | ¥3,576.36 |
| 100 | ¥68.11420 | ¥6,811.42 |
| 250 | ¥63.85200 | ¥15,963.00 |
| 500 | ¥60.80714 | ¥30,403.57 |
| 1,000 | ¥57.90817 | ¥57,908.17 |




