



HDDVIFM8IN | |
|---|---|
DigiKey Part Number | 5214-HDDVIFM8IN-ND |
Manufacturer | |
Manufacturer Product Number | HDDVIFM8IN |
Description | HDMI TO DVI-D ADAPTER - F/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | DVI-D Dual Link Male | |
Length | 0.667' (203.20mm, 8.00") | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.48000 | ¥144.48 |
| 10 | ¥122.75200 | ¥1,227.52 |
| 25 | ¥115.06560 | ¥2,876.64 |
| 50 | ¥109.57240 | ¥5,478.62 |
| 100 | ¥104.34420 | ¥10,434.42 |
| 250 | ¥97.81652 | ¥24,454.13 |
| 500 | ¥93.15340 | ¥46,576.70 |






