
HDDDVIMM2M | |
|---|---|
DigiKey Part Number | 5214-HDDDVIMM2M-ND |
Manufacturer | |
Manufacturer Product Number | HDDDVIMM2M |
Description | 2M MICRO HDMI TO DVI-D CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Micro HDMI-D Male | |
2nd Connector Type | DVI-D Single Link Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.54000 | ¥103.54 |
| 10 | ¥87.97600 | ¥879.76 |
| 25 | ¥82.46840 | ¥2,061.71 |
| 50 | ¥78.53020 | ¥3,926.51 |
| 100 | ¥74.78230 | ¥7,478.23 |
| 250 | ¥70.10312 | ¥17,525.78 |
| 500 | ¥66.76038 | ¥33,380.19 |
| 1,000 | ¥63.57775 | ¥63,577.75 |



