USB Hub 4 Port 10Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB31C3A1CB

DigiKey Part Number
5214-HB31C3A1CB-ND
Manufacturer
Manufacturer Product Number
HB31C3A1CB
Description
USB HUB 4 PORT 10GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 10Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Number of Ports
4
Data Rate (Max)
10Gbps
Voltage - Input
-
Mounting Type
Desktop
Features
Portable, USB C (4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥491.13000¥491.13
10¥435.66000¥4,356.60
25¥415.38960¥10,384.74
50¥400.68960¥20,034.48
100¥386.51060¥38,651.06
Manufacturers Standard Package