USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB30A3A1CSFS

DigiKey Part Number
5214-HB30A3A1CSFS-ND
Manufacturer
Manufacturer Product Number
HB30A3A1CSFS
Description
USB HUB 4 PORT 5GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
5Gbps
Manufacturer
StarTech.com
Voltage - Input
100 ~ 240VAC
Packaging
Box
Mounting Type
Desktop
Part Status
Active
Features
Portable, USB 3.0 (4)
Number of Ports
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥564.01000¥564.01
10¥500.29300¥5,002.93
25¥477.01320¥11,925.33
50¥460.13440¥23,006.72
100¥443.84990¥44,384.99
Manufacturers Standard Package